| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 0.15 | |
| 1.4 | |
| 5.25 | |
| 0.25@150mA | |
| 0.02%/V(Typ) | |
| 18mV(Typ) | |
| 0.004 | |
| 400 | |
| 250°C/W | |
| Current Foldback Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) mm |
| Package Width | 1.2 mm |
| Package Length | 1.2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | XDFN |
| 6 |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCP4587DMX18TCG linear regulator from ON Semiconductor to control your voltage levels! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.19@150mA V. This device has a maximum power dissipation of 400 mW. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 1.4 V and 5.25 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 18mV(Typ) and line regulation of 0.02%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 400 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.25@150mA V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
