onsemiNCP3335AMN250R2GLinear Regulators
LDO Regulator Pos 2.5V 0.5A 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.9 | |
| Fixed | |
| 2.5 | |
| 0.5(Typ) | |
| 2.6 | |
| 12 | |
| 0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA | |
| 0.04mV/V(Typ) | |
| 0.04mV/mA(Typ) | |
| 215°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
Never worry about components seeing unstable voltages again by implementing this LDO NCP3335AMN250R2G linear regulator manufactured by ON Semiconductor. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.8 A. With a small input voltage of 2.6 V and a max of 12 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its polarity is positive.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

