onsemiNCP304LSQ47T1GSupervisory Circuits
Processor Supervisor 4.7V 1 Active Low/CMOS 4-Pin(3+Tab) SC-82AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/CMOS | |
| 4.606 4 | |
| 4.7 | |
| 4.794 | |
| 0.8 | |
| 10 | |
| 3.9 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| 125 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SC-82AB |
| 4 | |
| Lead Shape | Gull-wing |
This voltage detector NCP304LSQ47T1G voltage monitor IC from ON Semiconductor makes protecting your circuit from unwanted voltage spikes easy. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 4.7 V, with a minimum of 4.606 V and a maximum of 4.794 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

