Murata ManufacturingNCP18WM224J03RBTermistores
Thermistor NTC 220K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4582K T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| ±0.15 | |
| 4582 | |
| >= 4550 | |
| -40 | |
| 125 | |
| 220000 | |
| >= 120000 | |
| ±5 | |
| ±5 to ±10 | |
| 100m | |
| Temperature Compensation|Temperature Sensor | |
| Tape and Reel | |
| 0.0047 | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| ±0.15 | |
| ±0.15 | |
| Solder Pad | |
| Surface Mount |
Say goodbye to inaccurate temperature measurements with this NCP18WM224J03RB thermistor by Murata. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.