onsemiNCP161BFCT330T2GLinear Regulators

LDO Regulator Pos 3.3V 0.45A 4-Pin WLCSP T/R

Having trouble maintaining a steady voltage? This LDO NCP161BFCT330T2G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.15@450mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.45 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.9 V that does not exceed 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.001%/mA(Typ) and line regulation of 0.02%/V(Typ). The maximum dropout voltage is 0.26@450mA V. This voltage regulation device has a maximum operating temperature of 150 °C. Its polarity is positive.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.