onsemiNCP1595CMNTWGConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.95V 1.5A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 870 to 1130 | |
| Yes | |
| 1 | |
| 0.8 to 4.95 | |
| 1.5 | |
| 4 | |
| 5.5 | |
| 4 to 5.5 | |
| 25 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down NCP1595CMNTWG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 0.8 to 4.95 V, this is power management at its best. It has a switching frequency of 870 to 1130 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
