onsemiNCP1217P100GConvertidores conmutados de CA a CC
AC to DC Switching Converter Off-Line Switcher 100kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 11.8 | |
| 13.8 | |
| 2.4(Typ) | |
| 100(Typ) | |
| No | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
Convert from AC to DC voltage using the NCP1217P100G AC to DC converter from ON Semiconductor . This AC to DC power converter supports off-line switcher topology. This AC to DC power converter has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

