onsemiNCP1075P130GConvertidores conmutados de CA a CC
AC to DC Switching Converter Off-Line Switcher 6.6V 130kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 7.8 | |
| 8.6 | |
| 6.1 | |
| 6.3 | |
| 6.6 | |
| 0.7(Typ) | |
| 130(Typ) | |
| Yes | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
It's easy to convert from AC to DC voltage using the NCP1075P130G AC to DC converter from ON Semiconductor. This AC to DC power converter supports off-line switcher topology. This product comes in rail packaging to keep individual parts separated and protected. This AC to DC power converter has a maximum operating temperature of 150 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

