onsemiNCP1052P100GConvertidores conmutados de CA a CC
AC to DC Switching Converter Flyback Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 0.5(Typ) | |
| Yes | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
Convert to DC easily from the wall outlet by using this NCP1052P100G AC to DC converter from ON Semiconductor. This AC to DC power converter supports flyback topology. This product comes in rail packaging to keep individual parts separated and protected. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

