NIC ComponentsNCA1206NPO220K50TRPFMatriz del capacitor
Cap Ceramic Array 22pF 50V C0G 10% 1206 Pad SMD 4 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 22pF | |
| 10% | |
| 50VDC | |
| C0G | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.8 | |
| 3.2 X 1.6 X 1.3 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.3(Max) | |
| Surface Mount |
This NCA1206NPO220K50TRPF capacitor bank will allow you to configure capacitors in networks you desire and is manufactured from NIC Components. It can withstand a voltage of 50 VDC. It has 8 terminals. This high voltage capacitor bank has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 1.3(Max) mm tall and 1.6 mm deep. Its capacitance value is 22pF. It has a tolerance of 10%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

