NIC ComponentsNCA1206NPO101K50TRPFMatriz del capacitor

Cap Ceramic Array 100pF 50V C0G 10% 1206 Pad SMD 4 Capacitor 125°C T/R

The NIC Components NCA1206NPO101K50TRPF capacitor bank is the ideal component for printed circuits, where space is valuable. It can withstand a voltage of 50 VDC. This high voltage capacitor bank has a maximum operating temperature of 125 °C. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 100pF. It has a tolerance of 10%. This product is 3.2 mm long, 1.3(Max) mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm.

Import TariffMay apply to this part

4,000 piezas: Se puede enviar en 2 días

    Total$382.40Price for 4000

    • (4000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2002+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Taiwán
      • In Stock: 4,000 piezas
      • Price: $0.0956

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.