| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| PPAP | No |
| Logic Family | WZ |
| Logic Function | Inverter |
| Number of Elements per Chip | 2 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 5.6@5V|6.4@3.3V |
| Absolute Propagation Delay Time (ns) | 11 |
| Maximum Low Level Output Current (mA) | 8 |
| Maximum High Level Output Current (mA) | -8 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Typical Operating Supply Voltage (V) | 5|3.3|2.5|1.8 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (uA) | 1 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| Pin Count | 6 |