onsemiNC7SV14L6XDisparador Schmitt inversor
Inverter Schmitt Trigger 1-Element 6-Pin MicroPak T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NC7SV14L6X | |
| Automotive | No |
| PPAP | No |
| SV | |
| Inverter Schmitt Trigger | |
| 1 | |
| 10@1.1V to 1.3V|6.1@1.4V to 1.6V|5.2@1.65V to 1.95V|3.7@2.3V to 2.7V|3.3@2.7V to 3.6V | |
| 14.9 | |
| 0.35um | |
| Schmitt Trigger | |
| 24 | |
| -24 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.9 | |
| 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1 mm |
| Package Length | 1.45 mm |
| PCB changed | 6 |
| Supplier Package | MicroPak |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

