HoneywellNBPDPNS001PGUNVSensor de presión de montaje en tablero
Pressure Sensor 0psi to 1psi Gage 4-Pin DIP
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 1psi | |
| 10psi | |
| <20 | |
| ±0.25 | |
| 5 | |
| 1.5(Typ) | |
| -40 | |
| 125 | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 3.84 mm |
| Package Width | 11 mm |
| Package Length | 7 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 4 | |
| Lead Shape | Through Hole |
This NBPDPNS001PGUNV board mount pressure sensor from Honeywell easily measures and responds to gas or liquid pressure changes within your device. This device has a typical operating supply voltage of 5 V. This part has a temperature range of -40 °C to 125 °C. Its operating pressure range is 0psi to 1psi, while its maximum overload pressure is 10psi.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

