| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Driver/Receiver |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Elements per Chip | 1 |
| Transmission Data Rate (Mbps) | 200 |
| Maximum Propagation Delay Time (ns) | 6 |
| Input Signal Type | LVCMOS|MLVDS |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Differential Input Low Threshold Voltage (V) | -0.05 |
| Differential Input High Threshold Voltage (V) | 0.05 |
| Maximum Differential Output Voltage (V) | 0.65 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Input Current (uA) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |