onsemiNB2304AI1HDR2GBúferes de retardo cero
Zero Delay Buffer 4-Out Single-Ended 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1 | |
| 4 | |
| 2 | |
| No | |
| 15 | |
| 133 | |
| 15 | |
| 133.3 | |
| 100 | |
| 200 | |
| 2.5 | |
| 2.5 | |
| No | |
| 60 | |
| Single-Ended | |
| Single-Ended | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 45 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

