Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
NB2304AI1HDG|ONSEMI|limage
NB2304AI1HDG|ONSEMI|simage
Búferes de retardo cero

NB2304AI1HDG

Zero Delay Buffer 4-Out Single-Ended 8-Pin SOIC N Tube

onsemi
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Driver
  • Number of Inputs
    1
  • Number of Outputs
    4
  • Number of Banks
    2
  • Programmability
    No
  • Minimum Input Frequency (MHz)
    15
  • Maximum Input Frequency (MHz)
    133
  • Minimum Output Frequency (MHz)
    15
  • Maximum Output Frequency (MHz)
    133.3
  • Maximum Cycle to Cycle Jitter (ps)
    100
  • Maximum Output Skew (ps)
    200
  • Maximum Fall Time (ns)
    2.5
  • Maximum Rise Time (ns)
    2.5
  • Spread Spectrum
    No
  • Maximum Duty Cycle (%)
    60
  • Input Signal Type
    Single-Ended
  • Output Signal Type
    Single-Ended
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño