NIC ComponentsNAWS100M16V5X4JBFCapacitor de aluminio
Cap Aluminum Lytic 10uF 16V 20% (5 X 4mm) SMD 33.17 Ohm 0.018A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 16VDC | |
| 33.17 | |
| Low | |
| 0.018 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 4 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 4(Max) |
By implementing this electrolytic NAWS100M16V5X4JBF aluminum capacitor from NIC Components in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 4(Max) mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its leakage current is 3@2Min μA. Its capacitance value is 10uF.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

