Micron TechnologyN25Q512A83G1240FFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 24-Pin TPBGA T/R
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 512M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 32 | |
| 64Kbyte x 1024 | |
| 256byte | |
| 1/2/4 | |
| 512M/256M/128M | |
| Yes | |
| Synchronous | |
| 8 | |
| 3/Sector | |
| 5/Page | |
| 65nm | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 108 | |
| 2.7 | |
| 3 | |
| 3.6 | |
| 2.7 to 3.6|8.5 to 9.5 | |
| 20 | |
| 20 | |
| -40 | |
| 85 | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.79 mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TPBGA |
| 24 | |
| Lead Shape | Ball |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
