3MN2550-6003-RBCabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1.75 | |
| 1000 | |
| -55 | |
| 105 | |
| Box | |
| 70.82 | |
| 8.59 | |
| 9.91 | |
| 3.94 | |
| Through Hole |
3M brings you their shrouded N2550-6003-RB header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 1.75 A. This connector has an operating temperature of -55 to 105 °C. N2550-6003-RB is housed in black polychlorinated terphenyl. This product is 70.82 mm long, 9.91 mm tall and 8.59 mm deep. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

