GlenairMWDM2L-9SCBRPT-.150Conector D-subminiatura
Conn Micro-D SKT 9 POS 1.27mm Solder RA Thru-Hole 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum Alloy | |
| Nickel | |
| No | |
| 19.94 | |
| 15.75 | |
| 7.87 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The micro d-subminiature MWDM2L-9SCBRPT-.150 DVI connector from Glenair is perfect for communicating between serial connections with minimal interference. This 2-row connector has a single port. It has a right angle body orientation. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. MWDM2L-9SCBRPT-.150 is housed in liquid crystal polymer. Its 9 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C. This product is 19.94 mm long, 7.87 mm tall and 15.75 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

