Más Buscadas
GlenairMWDM2L-37PCBRPT-.110Conector D-subminiatura
Conn Micro-D PIN 37 POS 1.27mm Solder RA Thru-Hole 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum Alloy | |
| Nickel | |
| No | |
| 37.72 | |
| 17.99 | |
| 7.87 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Using the micro d-subminiature MWDM2L-37PCBRPT-.110 DVI connector from Glenair is fast and easy for communicating between serial connections in your circuit. It has a right angle body orientation. Its pitch is 2.54 mm. This 2-row connector has a single port. This device has a maximum current rating of 3 A. MWDM2L-37PCBRPT-.110 is housed in liquid crystal polymer. Its 37 terminals use the solder termination method. This product is 37.72 mm long, 7.87 mm tall and 17.99 mm deep. This DVI connector has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

