GlenairMWDM2L-21SSLConector D-subminiatura

Conn Micro-D SKT 21 POS Solder Cup ST Panel Mount 21 Terminal 1 Port

The micro d-subminiature MWDM2L-21SSL DVI connector from Glenair is perfect for communication between serial connections in your system. This socket type connector's 21 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 3 A. MWDM2L-21SSL is housed in liquid crystal polymer. This DVI connector has an operating temperature of -55 to 150 °C. Its 21 terminals use the solder cup termination method. This product is 27.56 mm long, 7.82 mm tall and 15.98 mm deep.

5 piezas: Se puede enviar en 2 días

    Total$27.53Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2020+
      Manufacturer Lead Time:
      3 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 5 piezas
      • Price: $27.53

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.