GlenairMWDM2L-21NSLConector D-subminiatura
Conn Micro-D PIN 21 POS 0.64mm Solder Cup ST Panel Mount 21 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| PL | |
| 21 | |
| 21 | |
| 1 | |
| 2 | |
| Solder Cup | |
| 0.64 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| No | |
| 27.56 | |
| 15.65 | |
| 7.82 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Panel Mount |
The micro d-subminiature MWDM2L-21NSL DVI connector from Glenair is ideal for communicating with any serial connections you have. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. MWDM2L-21NSL is housed in liquid crystal polymer. This product is 27.56 mm long, 7.82 mm tall and 15.65 mm deep. Its 21 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 150 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

