GlenairMWDM1L-37SBS-.250Conector D-subminiatura

Conn Micro-D SKT 37 POS 1.27mm Solder ST Thru-Hole 37 Terminal 1 Port

Communicating with serial connections is made easy with this micro d-subminiature MWDM1L-37SBS-.250 DVI connector from Glenair. It has a straight body orientation. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This 2-row connector has a single port. MWDM1L-37SBS-.250 is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This product is 59.4 mm long, 14.2 mm tall and 7.8 mm deep. Its 37 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 semanas
    • Price: $907.18
    1. 1+$907.18
    2. 2+$528.68
    3. 4+$508.86
    4. 7+$449.30
    5. 10+$323.82
    6. 20+$204.77
    7. 35+$179.95
    8. 50+$156.48
    9. 100+$130.40
    10. 250+$122.57

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.