onsemiMUN5115DW1T1GBJT digital
Trans Digital BJT PNP 50V 0.1A 385mW 6-Pin SC-88 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Dual | |
| 50 | |
| 0.1 | |
| 160@5mA@10V | |
| 10 | |
| -55 to 150 | |
| 0.25@1mA@10mA | |
| 385 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| >=120 | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
Thanks to ON Semiconductor, easily integrate PNP MUN5115DW1T1G digital transistors into digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 160@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@1mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 385 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a dual configuration.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

