| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 80@5mA@10V | |
| 47 | |
| 2.1 | |
| 0.25@5mA@10mA | |
| 338 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.09 mm |
| Package Width | 1.5 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-59 |
| 3 | |
| Lead Shape | Gull-wing |
Do you need a device that can offer the benefits of traditional BJTs with the compatibility for digital signal processors? The NPN MUN2237T1G digital transistor from ON Semiconductor is your solution. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@5mA@10mA V. Its maximum power dissipation is 338 mW. It has a maximum collector emitter voltage of 50 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
