Microchip TechnologyMTS2916A-HGC1Control del motor de movimiento
Dual Full Bridge Motor Driver 30V 24-Pin SOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| Dual Full Bridge | |
| 10 | |
| 30 | |
| 30 | |
| 40 | |
| 1 | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.64(Max) - 0.1(Min) |
| Package Width | 7.52 |
| Package Length | 15.7 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 24 | |
| Lead Shape | Gull-wing |
The MTS2916A-HGC1 stepper motor driver, developed by Microchip Technology, can help you automate different machines such as hydraulic pumps and linear actuators. Its typical operating supply voltage is 30 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 30 V. Its minimum operating supply voltage of 10 V, while its maximum is 40 V. This motor controller has an operating temperature range of -20 °C to 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

