PHOENIX CONTACTMSTB 2.5/ 3-ST-5.08 BKBloques terminales del conector
Conn PC Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.032 | |
| Black | |
| Cable Mount |
Perfect for troubleshooting this MSTB 2.5/ 3-ST-5.08 BK PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 3 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 12 A. MSTB 2.5/ 3-ST-5.08 BK is housed in polyamide. It uses the screw termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

