Texas InstrumentsMSP430F423AIPMMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP Tray

This MSP430F423AIPM microcontroller from Texas Instruments will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 12 MHz. This is a 16 bit processor. Its ADC resolution is 16. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the MSP430 core architecture. Its flash program memory is 8KB.

No Stock Available

Quantity Increments of 160 Minimum 320
  • Manufacturer Lead Time:
    12 semanas
    • Price: $3.802
    1. 320+$3.802
    2. 4000+$3.764
    3. 8000+$3.726
    4. 12000+$3.689
    5. 20000+$3.652
    6. 24000+$3.616
    7. 40000+$3.579
    8. 60000+$3.544
    9. 100000+$3.508
    10. 120000+$3.473

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.