Texas InstrumentsMSP430F2350TRHARMicrocontrollers - MCUs

MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R

Use this programmable MSP430F2350TRHAR microcontroller manufactured by Texas Instruments, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 16 MHz. This device is based on the MSP430 core architecture. Its flash program memory is 16KB. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    18 semanas
    • Price: $4.973
    1. 2500+$4.973
    2. 5000+$4.923
    3. 10000+$4.874
    4. 15000+$4.825
    5. 20000+$4.777
    6. 25000+$4.729
    7. 30000+$4.682
    8. 50000+$4.635
    9. 100000+$4.588

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.