AmphenolMS3476W8-33P-LCConector circular

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

This miniature cylindrical MS3476W8-33P-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 8-33. It has a straight body orientation. This PL connector's 3 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 36.06 mm long with a diameter of 19.86 mm. It uses the solder termination method.

117 piezas: Se puede enviar en 4 días

    Total$67.95Price for 3

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 117 piezas
      • Price: $22.65

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.