Deutsch GroupMS3474L24-19PConector circular
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 24-19 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 23 | |
| 1275VDC|1000VAC | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 55.95 | |
| 37.21 | |
| 52.78 | |
| 52.78 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this MS3474L24-19P connector from Deutsch. It has a straight body orientation. This RCP connector has 19 contacts that are plated with gold over nickel. Its shell size is 24-19. It has a receptacle type gender. This device has a maximum current rating of 23 A. This circular connector has an operating temperature of -55 to 200 °C. This product is 37.15 mm long, 52.75 mm tall and 52.75 mm deep. It uses the crimp termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

