AmphenolMS3459L20-8SWConector circular
Conn Cylindrical Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 20-8 | |
| (8-10)/(16-20) | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 46/13 | |
| 1000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 43.51 | |
| 63.5 |
By using this cylindrical circular MS3459L20-8SW connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. It has a straight body orientation. This socket type connector has 6 socket type contacts. Its shell size is 20-8. This device has a maximum current rating of 46/13 A. It uses the crimp termination method. This product is 63.5 mm long with a diameter of 43.51 mm. This circular connector has an operating temperature of -55 to 200 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

