AmphenolMS3456W22-2PWConector circular

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

This mil-dtl-5015 circular MS3456W22-2PW connector from Amphenol will connect any inputs and outputs to your application. This PL connector has 3 PL contacts. Its shell size is 22-2. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 46 A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long with a diameter of 40.49 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.