AmphenolMS3456W22-23PYConector circular
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Crimp | |
| 22-23 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 23/Contact | |
| 2800VAC/2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 40.49 | |
| 53.98 |
This cylindrical circular MS3456W22-23PY connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 22-23. It has a plug type gender. It has a straight body orientation. This PL connector has 8 PL contacts. This device has a maximum current rating of 23 A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 53.98 mm long with a diameter of 40.49 mm. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

