AmphenolMS3456LS20-15SConector circular
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Crimp | |
| 20-15 | |
| 12-14 | |
| No | |
| Stainless Steel | |
| 23/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 37.31 | |
| 53.98 |
Create a connection with your cylindrical cable housing using this cylindrical circular MS3456LS20-15S connector from Amphenol. This socket type connector has 7 socket type contacts. It has a plug type gender. It has a straight body orientation. Its shell size is 20-15. This device has a maximum current rating of 23 A/contact. This product is 53.98 mm long with a diameter of 37.31 mm. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

