AmphenolMS3456L14S-5SXConector circular
Conn Cylindrical Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 14S-5 | |
| No | |
| Electroless Nickel | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 29.36 | |
| 51.59 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3456L14S-5SX connector from Amphenol. It has a straight body orientation. Its shell size is 14S-5. This socket type connector has 5 socket type contacts. It has a plug type gender. This device has a maximum current rating of 13 A/contact. This product is 51.59 mm long with a diameter of 29.36 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

