AmphenolMS3456KT10SL-3SConector circular
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 10SL-3 | |
| 16-20 | |
| No | |
| Steel | |
| Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 24.61 | |
| 51.59 |
This cylindrical circular MS3456KT10SL-3S connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 10SL-3. It has a plug type gender. This socket type connector has 3 socket type contacts. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This product is 51.59 mm long with a diameter of 24.61 mm. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

