AmphenolMS3452W16-9SConector circular
Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 16-9 | |
| (8-10)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 32.54 | |
| 32.54 |
Connect your circular inputs with this cylindrical circular MS3452W16-9S connector from Amphenol. This socket type connector has 4 socket type contacts. Its shell size is 16-9. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of (23/13) A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 42.22 mm long, 32.54 mm tall and 32.54 mm deep. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

