AmphenolMS3452L24-20PConector circular
Conn Cylindrical Circular PIN 11 POS Crimp ST Box Mount 11 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| 11 | |
| PIN | |
| Crimp | |
| 24-20 | |
| (8-10)/(12-14)/(16-20) | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| (23/13)/Contact | |
| 2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 42.22 | |
| 44.45 | |
| 44.45 |
Make a solid connection with this cylindrical circular MS3452L24-20P connector from Amphenol. This RCP connector has 11 RCP contacts. It has a straight body orientation. Its shell size is 24-20. It has a receptacle type gender. This device has a maximum current rating of (23/13) A/contact. This product is 42.22 mm long, 44.45 mm tall and 44.45 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

