AmphenolMS3452L22-22PYConector circular
Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 22-22 | |
| No | |
| Electroless Nickel | |
| 46/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 49.2 | |
| 41.28 | |
| 41.28 |
Connect your circular inputs with this mil-dtl-5015 circular MS3452L22-22PY connector from Amphenol. This RCP connector has 4 RCP contacts. It has a straight body orientation. Its shell size is 22-22. It has a receptacle type gender. This device has a maximum current rating of 46 A/contact. It uses the crimp termination method. This product is 49.2 mm long, 41.28 mm tall and 41.28 mm deep. This circular connector has an operating temperature of -55 to 200 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

