AmphenolMS3452L20-4SConector circular

Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port

This cylindrical circular MS3452L20-4S connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 4 socket type contacts. It has a receptacle type gender. Its shell size is 20-4. It has a straight body orientation. This device has a maximum current rating of 23 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 42.22 mm long, 38.1 mm tall and 38.1 mm deep.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.