AmphenolMS3451W28-21BConector circular

Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

This cylindrical circular MS3451W28-21B connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 28-21. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 37 socket type contacts. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 53.98 mm long, 50.14 mm tall and 44.6 mm deep with a diameter of 50.14 mm. This circular connector has an operating temperature of -55 to 175 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.