AmphenolMS3451L16-9SConector circular

Conn Cylindrical Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Connect your circular inputs with this mil-dtl-5015 circular MS3451L16-9S connector from Amphenol. This socket type connector has 4 socket type contacts. It has a straight body orientation. Its shell size is 16-9. It has a receptacle type gender. This device has a maximum current rating of (23/13) A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 53.98 mm long, 31.09 mm tall and 25.52 mm deep with a diameter of 31.09 mm.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.