AmphenolMS3450W28-22PXConector circular

Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Use this cylindrical circular MS3450W28-22PX connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. Its shell size is 28-22. It has a straight body orientation. This RCP connector has 6 RCP contacts. This device has a maximum current rating of (80/13) A/contact. This product is 63.5 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.