AmphenolMS3450W24-22PYConector circular

Conn Cylindrical Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Use this cylindrical circular MS3450W24-22PY connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. This RCP connector has 4 RCP contacts. It has a straight body orientation. Its shell size is 24-22. This device has a maximum current rating of 46 A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 63.5 mm long, 44.45 mm tall and 44.45 mm deep.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.