GlenairMS3418-8CAdaptadores de manguitos ajustables
Strain Relief Backshell 90° 8 Shell Size Cadmium Aluminum Non Self Lock
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 8 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Cadmium | |
| Non Self Lock | |
| -65 | |
| Strain Relief Backshell |
Ideal for any connection for wires this non self locking strain relief MS3418-8C connector accessory manufactured from Glenair will help make a strong connection. It has a right angle body orientation.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

