AmphenolMS3112E22-55SXConector circular

Conn Circular SKT 55 POS Solder ST Box Mount 55 Terminal 1 Port

Use this miniature cylindrical MS3112E22-55SX connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. Its shell size is 22-55. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It uses the solder termination method. This product is 29.87 mm long, 39.67 mm tall and 39.67 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.