AmphenolMS3112E20-27SConector circular
Conn Circular SKT 27 POS Solder ST Box Mount 27 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 27 | |
| 27 | |
| SKT | |
| Solder | |
| 20-27 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 29.87 | |
| 36.52 | |
| 36.52 |
Make a solid connection with this miniature cylindrical MS3112E20-27S connector from Amphenol. Its shell size is 20-27. It has a receptacle type gender. This socket type connector's 27 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 29.87 mm long, 36.52 mm tall and 36.52 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

